USD
Product Index > Cables, Wires - Management > Bushings, Grommets

Bushings, Grommets

Results: 1,672
1,672 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Bushing, Grommet Type
Clear
For Use With/Related Products
Clear
Panel Thickness
Clear
Panel Cutout Dimensions
Clear
Diameter - Inside
Clear
Features
Clear
Material
Clear
Color
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
1,672 Remaining
Results per Page
Page 67/67
|< 63 64 65 66 67 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
   
R6584-00 Datasheet Photo Not Available R6584-00-ND R6584-00 BUSHING 0.563" NYLON BLACK 0 Available: 0
Obsolete
-
-
-
Obsolete Bushing Cable, Wires 0.031" ~ 0.126" (0.79mm ~ 3.20mm) Circular - 0.744" (18.90mm) 0.563" (14.30mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6585-00 Datasheet Photo Not Available R6585-00-ND R6585-00 BUSHING 0.693" NYLON BLACK 0 Available: 0
Obsolete
-
-
-
Obsolete Bushing Cable, Wires 0.031" ~ 0.126" (0.79mm ~ 3.20mm) Circular - 0.866" (22.00mm) 0.693" (17.60mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
1039850000 Datasheet Photo Not Available 1039850000-ND
1039850000 GROMMET ENTRY PLATE 0.476" GRAY 0 Available: 0
Obsolete
-
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 14 Cable Openings 0.472" (12.00mm) Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) 0.476" (12.10mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
1039950000 Datasheet Photo Not Available 1039950000-ND
1039950000 GROMMET ENTRY PLATE ELASTMR GRAY 0 Available: 0
Obsolete
-
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 50 Cable Openings 0.472" (12.00mm) Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) 0.209" (5.31mm), 0.252" (6.40mm), 0.327" (8.30mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
1040160000 Datasheet Photo Not Available 1040160000-ND
1040160000 GROMMET ENTRY PLATE ELASTMR GRAY 0 Available: 0
Obsolete
-
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 12 Cable Openings 0.472" (12.00mm) Circular - 2.362" (60.00mm) 0.362" (9.20mm), 0.441" (11.20mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
1040310000 Datasheet Photo Not Available 1040310000-ND
1040310000 GROMMET ENTRY PLATE ELASTMR GRAY 0 Available: 0
Obsolete
-
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 10 Cable Openings 0.531" (13.50mm) Circular - 1.496" (38.00mm) 0.205" (5.20mm), 0.252" (6.40mm), 0.370" (9.40mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
1040330000 Datasheet Photo Not Available 1040330000-ND
1040330000 GROMMET ENTRY PLATE ELASTMR GRAY 0 Available: 0
Obsolete
-
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 12 Cable Openings 0.531" (13.50mm) Circular - 2.362" (60.00mm) 0.362" (9.20mm), 0.441" (11.20mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
RAYRIM-NR9-0-SP Datasheet RAYRIM-NR9-0-SP - TE Connectivity Raychem Cable Protection A109027-01-ND RAYRIM-NR9-0-SP GROMMET EDGE SOLID PO BLACK 1M
Value Added Item
Discontinued at Digi-Key
-
-
Rayrim Discontinued at Digi-Key Grommet - Edging, Solid Edges, Irregular Holes 0.165" ~ 0.177" (4.20mm ~ 4.50mm) Edging - 3.28' L (1.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable Polyolefin (PO), Irradiated Black
-
5110 Datasheet 5110 - Ohmite 5110-ND 5110 KNOB FLUTED 0.250" ALUMINUM 0 Available: 0
Active
-
-
5110 Active Grommet Cable, Wires 0.093" (2.36mm) Circular - 0.281" (7.14mm) 0.187" (4.75mm)
-
Rubber Black
-
FHH Datasheet Photo Not Available FHH-ND
FHH GROMMET EDGE SLOT NYLON NATURAL 0 Available: 0
Obsolete
-
-
Flexiform Obsolete Grommet - Edging, Slotted Edges, Irregular Holes 0.382" ~ 0.520" (9.70mm ~ 13.21mm) Edging - 82' L (25.00m)
-
-
Polyamide (PA6), Nylon 6, Halogen Free Natural UL94 HB
3063264 Datasheet Photo Not Available 3063264-ND
3063264 FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
0.630" ~ 0.669" (16.00mm ~ 17.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
3063303 Datasheet Photo Not Available 3063303-ND
3063303 FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
0.787" ~ 0.827" (20.00mm ~ 21.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
3063329 Datasheet Photo Not Available 3063329-ND
3063329 FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
0.866" ~ 0.906" (22.00mm ~ 23.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
3063361 Datasheet Photo Not Available 3063361-ND
3063361 FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
1.024" ~ 1.063" (26.00mm ~ 27.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
3063390 Datasheet Photo Not Available 3063390-ND
3063390 FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
1.142" ~ 1.181" (29.00mm ~ 30.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
GES144FR-C Datasheet Photo Not Available GES144FR-C-ND
GES144FR-C GROMMET EDGE FLAME RTRDT 1=100' 0 Available: 0
Obsolete
-
-
GE Obsolete Grommet - Edging, Solid Straight Panels 0.099" ~ 0.144" (2.51mm ~ 3.66mm) Edging - 100' L (30.48m)
-
Flame Retardant Polyethylene (PE) Natural UL94 V-0
GES36FR-C Datasheet Photo Not Available GES36FR-C-ND
GES36FR-C GROMMET EDGE FLAME RTRDT 1=100' 0 Available: 0
Obsolete
-
-
GE Obsolete Grommet - Edging, Solid Straight Panels 0.026" ~ 0.036" (0.66mm ~ 0.91mm) Edging - 100' L (30.48m)
-
Flame Retardant Polyethylene (PE) Natural UL94 V-0
GES62FR-C Datasheet Photo Not Available GES62FR-C-ND
GES62FR-C GROMMET EDGE FLAME RTRDT 1=100' 0 Available: 0
Obsolete
-
-
GE Obsolete Grommet - Edging, Solid Straight Panels 0.036" ~ 0.062" (0.91mm ~ 1.57mm) Edging - 100' L (30.48m)
-
Flame Retardant Polyethylene (PE) Natural UL94 V-0
GES99FR-C Datasheet Photo Not Available GES99FR-C-ND
GES99FR-C GROMMET EDGE FLAME RTRDT 1=100' 0 Available: 0
Obsolete
-
-
GE Obsolete Grommet - Edging, Solid Straight Panels 0.062" ~ 0.099" (1.57mm ~ 2.51mm) Edging - 100' L (30.48m)
-
Flame Retardant Polyethylene (PE) Natural UL94 V-0
1374608-1 Datasheet Photo Not Available 1374608-1-ND 1374608-1 GROMMET, RUBBER 0 Available: 0
Active
-
-
-
Active Grommet Cable, Wires 0.063" (1.60mm)
-
1.125" (28.58mm)
-
Rubber
-
-
-
Photo Not Available 2595530000-ND
2595530000 FRAME GROMMET SPLIT PLASTIC GRAY 0 Available: 0
Active
-
-
Cabtite SE Active Frame Grommet, Split Cable, Wires
-
Square - 1.697" (43.10mm) 1.339" ~ 1.378" (34.00mm ~ 35.00mm)
-
Thermoplastic Elastomer (TPE) Gray UL94 V-0
-
Photo Not Available 2595520000-ND
2595520000 FRAME GROMMET SPLIT PLASTIC BLK 0 Available: 0
Active
-
-
Cabtite SE Active Frame Grommet, Split Cable, Wires
-
Square - 1.697" (43.10mm) 1.339" ~ 1.378" (34.00mm ~ 35.00mm)
-
Thermoplastic Elastomer (TPE) Black UL94 HB
Results per Page
Page 67/67
|< 63 64 65 66 67 > >|

04:54:02 4/4/2020