Product Index > Cables, Wires - Management > Bushings, Grommets

Results: 1,357
1,357 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Bushing, Grommet Type
Clear
For Use With/Related Products
Clear
Panel Thickness
Clear
Panel Cutout Dimensions
Clear
Diameter - Inside
Clear
Features
Clear
Material
Clear
Color
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
1,357 Remaining
Results per Page
Page 54/55
|< 51 52 53 54 55 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Bushing, Grommet Type For Use With/Related Products Panel Thickness Panel Cutout Dimensions Diameter - Inside Features Material Color Material Flammability Rating
   
3063222 Datasheet Photo Not Available 3063222-ND FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
0.551" ~ 0.591" (14.00mm ~ 15.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
3063206 Datasheet Photo Not Available 3063206-ND FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
0.472" ~ 0.512" (12.00mm ~ 13.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
3063196 Datasheet Photo Not Available 3063196-ND FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
0.433" ~ 0.472" (11.00mm ~ 12.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
KCG-1 Datasheet KCG-1 - Essentra Components KCG-1-ND GROMMET 0.157" NYLON GRAY 0 Available: 0
Obsolete
-
KCG Obsolete Grommet Cable, Wires 0.059" ~ 0.196" (1.50mm ~ 4.98mm) Circular - 0.807" (20.50mm) 0.157" (3.99mm) IP67 - Dust Tight, Waterproof Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 Gray
-
R6570-00 Datasheet Photo Not Available R6570-00-ND BUSHING W/STR RELIEF NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing, Strain Relief Cable, Wires 0.020" ~ 0.063" (0.51mm ~ 1.60mm) Rectangular - 0.565" L x 0.429" W (14.34mm x 10.90mm) Variable Size Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6571-00 Datasheet Photo Not Available R6571-00-ND BUSHING W/STR RELIEF NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing, Strain Relief Cable, Wires 0.071" ~ 0.098" (1.80mm ~ 2.50mm) Rectangular - 0.508" L x 0.433" W (12.90mm x 11.00mm) Variable Size Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6572-00 Datasheet Photo Not Available R6572-00-ND BUSHING W/STR RELIEF NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing, Strain Relief Cable, Wires 0.020" ~ 0.063" (0.51mm ~ 1.60mm) Rectangular - 0.626" L x 0.528" W (15.90mm x 13.40mm) Variable Size Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6573-00 Datasheet Photo Not Available R6573-00-ND BUSHING W/STR RELIEF NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing, Strain Relief Cable, Wires 0.075" ~ 0.126" (1.90mm ~ 3.20mm) Rectangular - 0.626" L x 0.528" W (15.90mm x 13.40mm) Variable Size Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6574-00 Datasheet Photo Not Available R6574-00-ND BUSHING W/STR RELIEF NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing, Strain Relief Cable, Wires 0.020" ~ 0.063" (0.51mm ~ 1.60mm) Rectangular - 0.626" L x 0.528" W (15.90mm x 13.40mm) Variable Size Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6575-00 Datasheet Photo Not Available R6575-00-ND BUSHING W/STR RELIEF NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing, Strain Relief Cable, Wires 0.075" ~ 0.126" (1.90mm ~ 3.20mm) Rectangular - 0.626" L x 0.528" W (15.90mm x 13.40mm) Variable Size Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6580-00 Datasheet Photo Not Available R6580-00-ND BUSHING 0.205" NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing Cable, Wires 0.031" ~ 0.126" (0.79mm ~ 3.20mm) Circular - 0.311" (7.90mm) 0.205" (5.20mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6581-00 Datasheet Photo Not Available R6581-00-ND BUSHING 0.248" NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing Cable, Wires 0.031" ~ 0.126" (0.79mm ~ 3.20mm) Circular - 0.374" (9.50mm) 0.248" (6.30mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6582-00 Datasheet Photo Not Available R6582-00-ND BUSHING 0.323" NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing Cable, Wires 0.031" ~ 0.126" (0.79mm ~ 3.20mm) Circular - 0.512" (13.00mm) 0.323" (8.20mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6583-00 Datasheet Photo Not Available R6583-00-ND BUSHING 0.520" NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing Cable, Wires 0.031" ~ 0.126" (0.79mm ~ 3.20mm) Circular - 0.626" (15.90mm) 0.520" (13.20mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6584-00 Datasheet Photo Not Available R6584-00-ND BUSHING 0.563" NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing Cable, Wires 0.031" ~ 0.126" (0.79mm ~ 3.20mm) Circular - 0.744" (18.90mm) 0.563" (14.30mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
R6585-00 Datasheet Photo Not Available R6585-00-ND BUSHING 0.693" NYLON BLACK 0 Available: 0
Obsolete
-
-
Obsolete Bushing Cable, Wires 0.031" ~ 0.126" (0.79mm ~ 3.20mm) Circular - 0.866" (22.00mm) 0.693" (17.60mm) Snap-Mount Polyamide (PA66), Nylon 6/6 Black UL94 V-2
1039850000 Datasheet Photo Not Available 1039850000-ND
GROMMET ENTRY PLATE 0.476" GRAY 0 Available: 0
Obsolete
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 14 Cable Openings 0.472" (12.00mm) Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) 0.476" (12.10mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
1039950000 Datasheet Photo Not Available 1039950000-ND
GROMMET ENTRY PLATE ELASTMR GRAY 0 Available: 0
Obsolete
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 50 Cable Openings 0.472" (12.00mm) Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) 0.209" (5.31mm), 0.252" (6.40mm), 0.327" (8.30mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
1040160000 Datasheet Photo Not Available 1040160000-ND
GROMMET ENTRY PLATE ELASTMR GRAY 0 Available: 0
Obsolete
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 12 Cable Openings 0.472" (12.00mm) Circular - 2.362" (60.00mm) 0.362" (9.20mm), 0.441" (11.20mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
1040310000 Datasheet Photo Not Available 1040310000-ND
GROMMET ENTRY PLATE ELASTMR GRAY 0 Available: 0
Obsolete
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 10 Cable Openings 0.531" (13.50mm) Circular - 1.496" (38.00mm) 0.205" (5.20mm), 0.252" (6.40mm), 0.370" (9.40mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
1040330000 Datasheet Photo Not Available 1040330000-ND
GROMMET ENTRY PLATE ELASTMR GRAY 0 Available: 0
Obsolete
-
Cabtite KEL Obsolete Grommet, Entry Plate Up to 12 Cable Openings 0.531" (13.50mm) Circular - 2.362" (60.00mm) 0.362" (9.20mm), 0.441" (11.20mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
RAYRIM-NR9-0-SP Datasheet RAYRIM-NR9-0-SP - TE Connectivity Raychem Cable Protection A109027-01-ND GROMMET EDGE SOLID PO BLACK 1M
Value Added Item ?
Discontinued at Digi-Key
-
Rayrim Discontinued at Digi-Key Grommet - Edging, Solid Edges, Irregular Holes 0.165" ~ 0.177" (4.20mm ~ 4.50mm) Edging - 3.28' L (1.00m)
-
Adhesive Lined, Flame Retardant, Heat Shrinkable Polyolefin (PO), Irradiated Black
-
FHH Datasheet Photo Not Available FHH-ND GROMMET EDGE SLOT NYLON NATURAL 0 Available: 0
Obsolete
-
Flexiform Obsolete Grommet - Edging, Slotted Edges, Irregular Holes 0.382" ~ 0.520" (9.70mm ~ 13.21mm) Edging - 82' L (25.00m)
-
-
Polyamide (PA6), Nylon 6, Halogen Free Natural UL94 HB
3063264 Datasheet Photo Not Available 3063264-ND FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
0.630" ~ 0.669" (16.00mm ~ 17.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
3063303 Datasheet Photo Not Available 3063303-ND FRAME GROMMET SPLIT ELASTMR GRAY 0 Available: 0
Obsolete
-
CLIPLINE KDT Obsolete Frame Grommet, Split Cable, Wires
-
-
0.787" ~ 0.827" (20.00mm ~ 21.00mm) IP54 - Dust Protected, Water Resistant Elastomer Gray UL94 V-0
Results per Page
Page 54/55
|< 51 52 53 54 55 >|

23:37:51 6/26/2019