Photo Not Available
DE-844RAPC Desktop Battery Charger 3.7V 700mA
Product Overview
Digi-Key Part Number P286-ND
Copy   P286-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE-844RAPC

Copy   DE-844RAPC
Description BATT CHARGER DESKTOP 3.7V 700MA
Copy   BATT CHARGER DESKTOP 3.7V 700MA
Detailed Description

Desktop Battery Charger 3.7V 700mA

Copy   Desktop Battery Charger 3.7V 700mA
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series -
Part Status Obsolete
Type Desktop
Battery Chemistry Lithium-Ion
Battery Cell Size -
Number of Cells 1
Voltage - Nominal 3.7V
Charge Current - Max 700mA
Charge Time 2 Hrs
Voltage - Input 90 ~ 264VAC
Power - Max -
Size / Dimension 3.35" L x 2.56" W x 0.98" H (85.00mm x 65.00mm x 25.00mm)
Mounting Type -
Termination Style -
Features -
Operating Temperature 0°C ~ 40°C
Approvals CB, CSA, UL
Weight 74.84g
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names P286

17:29:34 7/16/2019