USD
Favorite

SP014 Solar Charger Battery Charger 3.6V 7mA 5V
In Stock: 20
MARKETPLACE PRODUCT Will ship in approximately 10 days by Comet America A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.00000 $46.00
10 43.70000 $437.00
20 41.40000 $828.00

Submit a request for quotation on quantities greater than those displayed.

SP014

Datasheet
Digi-Key Part Number 2283-SP014-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SP014
Copy  
Description POWER SUPPLY SIGFOX SENSORS
Copy  
Detailed Description

Solar Charger Battery Charger 3.6V 7mA 5V

Copy  
Documents & Media
Datasheets SP014
Product Attributes
Type Description Select All
Categories
Manufacturer Comet America, LP
Series -
Packaging Box
Part Status Active
Type Solar Charger
Battery Chemistry Mobile Devices
Battery Cell Size 5V
Number of Cells 1
Voltage - Nominal 3.6V
Charge Current - Max 7mA
Charge Time -
Voltage - Input 3.6 ~ 14.5V
Power - Max -
Size / Dimension -
Mounting Type Desktop
Termination Style 2.1mm I.D. x 5.5mm O.D. Female
Features -
Operating Temperature -20°C ~ 50°C
Approval Agency -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2283-SP014