USD

Photo Not Available
DE-844RAPC Desktop Battery Charger 3.7V 700mA
Non-Stock
Value Added Item

DE-844RAPC

Datasheet
Digi-Key Part Number P286-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DE-844RAPC
Copy  
Description BATT CHARGER DESKTOP 3.7V 700MA
Copy  
Detailed Description

Desktop Battery Charger 3.7V 700mA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - BSG
Series -
Part Status Obsolete
Type Desktop
Battery Chemistry Lithium-Ion
Battery Cell Size -
Number of Cells 1
Voltage - Nominal 3.7V
Charge Current - Max 700mA
Charge Time 2 Hrs
Voltage - Input 90 ~ 264VAC
Power - Max -
Size / Dimension 3.35" L x 2.56" W x 0.98" H (85.00mm x 65.00mm x 25.00mm)
Mounting Type -
Termination Style -
Features -
Operating Temperature 0°C ~ 40°C
Approval Agency CB, CSA, UL
Weight 74.84 g
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names P286