Add To Favorites
Product Overview
Digi-Key Part Number 1737-1008-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

S19

Description BUZZER ACTUATOR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 15V 1.1mA 3.3kHz Through Hole PC Pins

Product Attributes Select All
Categories
Manufacturer VersaSense
Series -
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type DC
Voltage - Rated 15V
Voltage Range 1.5 ~ 15V
Frequency 3.3kHz
Technology Piezo
Operating Mode Single Tone
Duration Variable
Sound Pressure Level (SPL) -
Current - Supply 1.1mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals UL
Ratings -
Ingress Protection IP65 - Dust Tight, Water Resistant
Mounting Type Through Hole
Termination PC Pins
Size / Dimension -
Height - Seated (Max) -
 
You May Also Be Interested In
  • S15 - VersaSense | 1737-1007-ND DigiKey Electronics
  • S15
  • VersaSense
  • SURFACE TEMP SENSOR MODULE
  • Unit Price $95.73000
  • 1737-1007-ND
  • P06 - VersaSense | 1737-1010-ND DigiKey Electronics
  • P06
  • VersaSense
  • IOT SMARTMESH DEVICE-NO BATTERY
  • Unit Price $241.25000
  • 1737-1010-ND
  • S06 - VersaSense | 1737-1005-ND DigiKey Electronics
  • S06
  • VersaSense
  • AIR PRESSURE SENSOR MODULE
  • Unit Price $47.86000
  • 1737-1005-ND
  • K01 - VersaSense | 1737-1000-ND DigiKey Electronics
  • K01
  • VersaSense
  • IOT SMARTMESH DEV KIT
  • Unit Price $1,000.60000
  • 1737-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1737-1008

01:01:06 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.12000 $109.12
5 103.37400 $516.87
10 91.88800 $918.88
25 86.14520 $2,153.63
50 83.27360 $4,163.68
100 80.40200 $8,040.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback