USD

Photo Not Available
EKDMGN02A-KIT Kit
Agotado

EKDMGN02A-KIT

Número de pieza de Digi-Key 490-EKDMGN02A-KIT-ND
Copiar  
Fabricante

Copiar  
Número de pieza del fabricante EKDMGN02A-KIT
Copiar  
Descripción KIT FERRITE NOISE SUPPRESSION
Copiar  
Descripción detallada

Kit

Copiar  
Atributos del producto
Escribir Descripción Seleccionar todos
Categorías
Fabricante Murata Electronics
Serie *
Estado de pieza Activo
Número de pieza base EKDMGN02
 
Clasificaciones medioambientales y de exportación
Estado RoHS Cumple con RoHS3
Nivel de sensibilidad a la humedad (MSL) 1 (ilimitado)
Contenido del kit
Número de pieza Descripción Cantidad de kits
490-4003-1-ND FERRITE BEAD 1 KOHM 0402 1LN 20
490-9657-1-ND FERRITE BEAD 600 OHM 0402 1LN 20
490-4004-1-ND FERRITE BEAD 120 OHM 0402 1LN 20
490-5441-1-ND FERRITE BEAD 600 OHM 0402 1LN 20
490-9656-1-ND FERRITE BEAD 120 OHM 0402 1LN 20
490-5196-1-ND FERRITE BEAD 1.8 KOHM 0402 1LN 20
490-5442-1-ND FERRITE BEAD 1 KOHM 0402 1LN 20
490-10662-1-ND FERRITE BEAD 470 OHM 0402 1LN 20
490-4005-1-ND FERRITE BEAD 220 OHM 0402 1LN 20
490-11021-1-ND FERRITE BEAD 220 OHM 0402 1LN 20
490-11022-1-ND FERRITE BEAD 330 OHM 0402 1LN 20
490-5198-1-ND FERRITE BEAD 470 OHM 0402 1LN 20
490-5440-1-ND FERRITE BEAD 220 OHM 0402 1LN 20
490-10661-1-ND FERRITE BEAD 33 OHM 0402 1LN 20
490-5622-1-ND FERRITE BEAD 120 OHM 0201 1LN 20
490-5625-1-ND FERRITE BEAD 1 KOHM 0201 1LN 20
490-5197-1-ND FERRITE BEAD 220 OHM 0402 1LN 20
490-5624-1-ND FERRITE BEAD 600 OHM 0201 1LN 20
490-5199-1-ND FERRITE BEAD 75 OHM 0402 1LN 20
490-11023-1-ND FERRITE BEAD 60 OHM 0402 1LN 20
490-10663-1-ND FERRITE BEAD 80 OHM 0402 1LN 20
490-5682-1-ND FERRITE BEAD 30 OHM 0402 1LN 20
490-11016-1-ND FERRITE BEAD 330 OHM 0201 1LN 20
490-4002-1-ND FERRITE BEAD 600 OHM 0402 1LN 20
490-15016-1-ND FERRITE BEAD 20 OHM 0402 1LN 20
490-5439-1-ND FERRITE BEAD 120 OHM 0402 1LN 20
490-11015-1-ND FERRITE BEAD 1 KOHM 0201 1LN 20
490-5620-1-ND FERRITE BEAD 10 OHM 0201 1LN 20
490-11020-1-ND FERRITE BEAD 180 OHM 0402 1LN 20
490-15017-1-ND FERRITE BEAD 30 OHM 0402 1LN 20
490-15011-1-ND FERRITE BEAD 1.8 KOHM 0201 1LN 20
490-16652-1-ND FERRITE BEAD 33 OHM 0201 1LN 20
490-5438-1-ND FERRITE BEAD 70 OHM 0402 1LN 20
490-16651-1-ND FERRITE BEAD 22 OHM 0201 1LN 20
490-16653-1-ND FERRITE BEAD 80 OHM 0201 1LN 20
490-15015-1-ND FERRITE BEAD 120 OHM 0402 1LN 20
490-18096-1-ND FERRITE BEAD 50 OHM 0201 1LN 20
490-18097-1-ND FERRITE BEAD 190 OHM 0201 1LN 20
490-7614-1-ND FERRITE BEAD 150 OHM 01005 1LN 20
490-14876-1-ND FERRITE BEAD 120 OHM 01005 1LN 20
490-16650-1-ND FERRITE BEAD 600 OHM 0201 1LN 20
490-18091-1-ND 330OHM40% (AT 2.4GHZ) 330MA RATE 20
490-11920-1-ND FERRITE BEAD 33 OHM 0201 1LN 20
490-BLM03PX121SN1DCT-ND SMD 0603MM/0201INCH SIZE TMAX=0. 20
490-15009-1-ND FERRITE BEAD 1 KOHM 0201 1LN 20
490-14878-1-ND FERRITE BEAD 10 OHM 01005 1LN 20
490-15010-1-ND FERRITE BEAD 1.5 KOHM 0201 1LN 20
490-18093-1-ND 420OHM40% (AT 700MHZ) 480MA RATE 20
490-18637-1-ND FERRITEBEAD SMD 20
490-18092-1-ND 470OHM40% (AT 2.4GHZ) 200MA RATE 20
490-BLM02AX331SN1DCT-ND FB SMD 01005INCH 330OHM NONAUTO, 20
490-14881-1-ND FERRITE BEAD 60 OHM 01005 1LN 20
490-18090-1-ND 470OHM40% (AT 700MHZ) 330MA RATE 20
490-14879-1-ND FERRITE BEAD 22 OHM 01005 1LN 20
490-14877-1-ND FERRITE BEAD 240 OHM 01005 1LN 20
490-14880-1-ND FERRITE BEAD 33 OHM 01005 1LN 20
490-BLM02BC220SN1DCT-ND SMD 0402MM/01005INCH SIZE TMAX=0 20
490-BLM02BB101SN1DCT-ND SMD 0402MM/01005INCH SIZE TMAX=0 20
490-BLM02KX100SN1DCT-ND SMD 0402MM/01005INCH SIZE TMAX=0 20
490-BLM02KX180SN1DCT-ND SMD 0402MM/01005INCH SIZE TMAX=0 20
490-18089-1-ND 360OHM40% (AT 700MHZ) 380MA RATE 20
490-BLM02BC100SN1DCT-ND SMD 0402MM/01005INCH SIZE TMAX=0 20
BLM03EB250SN1D-ND FERRITE BEAD 25 OHM 0201 1LN 20
BLM02AX121SN1D-ND FERRITE BEAD 120 OHM 01005 1LN 20
BLM02AX241SN1D-ND FERRITE CHIP 240 OHM 250MA 01005 20
BLM02AX100SN1D-ND FERRITE BEAD 10 OHM 01005 1LN 20
BLM02AX700SN1D-ND FERRITE BEAD 70 OHM 01005 1LN 20
BLM03BC800SN1D-ND FERRITE BEAD 80 OHM 0201 1LN 20
BLM03BC560SN1D-ND FERRITE BEAD 56 OHM 0201 1LN 20
Recursos adicionales
Envase estándar 1
Otros nombres 490-EKDMGN02A-KIT