Add To Favorites
Z8F2480SH020EG eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
38 3.65053 $138.72
114 3.32588 $379.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 269-4951-5-ND
Copy   269-4951-5-ND
Quantity Available 53
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z8F2480SH020EG

Copy   Z8F2480SH020EG
Description IC MCU 8BIT 24KB FLASH 20SOIC
Copy   IC MCU 8BIT 24KB FLASH 20SOIC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH

Copy   eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Product Attributes Select All
Categories
Manufacturer Zilog
Series Encore!® XP®
Packaging ? Tube ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, LINbus, UART/USART
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O 17
Program Memory Size 24KB (24K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Base Part Number Z8F2480
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 38
Other Names 269-4951-5
Z8F2480SH020EG-ND

03:09:33 1/19/2019