Add To Favorites
Z8F0823SH005EG2156 eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) FLASH 20-SOIC
Product Overview
Digi-Key Part Number 269-2034-5-ND
Copy   269-2034-5-ND
Quantity Available 4,521
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z8F0823SH005EG2156

Copy   Z8F0823SH005EG2156
Description IC MCU 8BIT 8KB FLASH 20SOIC
Copy   IC MCU 8BIT 8KB FLASH 20SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) FLASH 20-SOIC

Copy   eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) FLASH 20-SOIC
Product Attributes Select All
Categories
Manufacturer Zilog
Series Encore!® XP®
Packaging ? Tube ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 5MHz
Connectivity IrDA, UART/USART
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number Z8F0823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MPQ-Z8 - RPM Systems Corp | 770-1002-ND DigiKey Electronics
  • MPQ-Z8
  • RPM Systems Corp
  • ISP 4PORT ZILOG Z8 ENCORE! MCU
  • Unit Price $519.00000
  • 770-1002-ND
Additional Resources
Standard Package ? 38
Other Names 269-2034
269-2034-5
269-2034-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
38 2.64421 $100.48
114 2.40912 $274.64

Submit a request for quotation on quantities greater than those displayed.

03:41:04 9/23/2018