Add To Favorites
Z8F0431SH020SG eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
38 1.66395 $63.23
114 1.49763 $170.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 269-4626-5-ND
Copy   269-4626-5-ND
Quantity Available 2,923
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z8F0431SH020SG

Copy   Z8F0431SH020SG
Description IC MCU 8BIT 4KB FLASH 20SOIC
Copy   IC MCU 8BIT 4KB FLASH 20SOIC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH

Copy   eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Documents & Media
Datasheets Z8 Encore! F0830 Series
Z8 Encore! Product Brief
Design Resources Development Tool Selector
Online Catalog Encore!®
Product Attributes Select All
Categories
Manufacturer Zilog
Series Encore!®
Packaging ? Tube ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O 17
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Base Part Number Z8F0431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MPQ-Z8 - RPM Systems Corp | 770-1002-ND DigiKey Electronics
  • MPQ-Z8
  • RPM Systems Corp
  • ISP 4PORT ZILOG Z8 ENCORE! MCU
  • Unit Price $519.00000
  • 770-1002-ND
Additional Resources
Standard Package ? 38
Other Names 269-4626-5

20:34:49 1/17/2019