Add To Favorites
Z8F0422PJ020SG eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Product Overview
Digi-Key Part Number 269-4141-ND
Copy   269-4141-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z8F0422PJ020SG

Copy   Z8F0422PJ020SG
Description IC MCU 8BIT 4KB FLASH 28DIP
Copy   IC MCU 8BIT 4KB FLASH 28DIP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH

Copy   eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Documents & Media
Datasheets Z8 Encore! XP F0822 Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Zilog
Series Encore!® XP®
Packaging ? Tube ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 19
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 5x10b
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP (0.600", 15.24mm)
Base Part Number Z8F0422
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names 269-4141
Z8F0422PJ020SG-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
390 2.50121 $975.47

Submit a request for quotation on quantities greater than those displayed.

14:23:40 9/19/2018