Add To Favorites
Z8F0131QJ020EG eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
980 0.96949 $950.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8F0131QJ020EG-ND
Copy   Z8F0131QJ020EG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z8F0131QJ020EG

Copy   Z8F0131QJ020EG
Description IC MCU 8BIT 1KB FLASH 28QFN
Copy   IC MCU 8BIT 1KB FLASH 28QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH

Copy   eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH
Documents & Media
Datasheets Z8 Encore! F0830 Series
Z8 Encore! Product Brief
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Zilog
Series Encore!®
Packaging ? Tray ?
Part Status Active
Core Processor eZ8
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O 25
Program Memory Size 1KB (1K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 28-VQFN
Base Part Number Z8F0131
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490

16:54:27 12/11/2018