Add To Favorites
Z86E3016SEG Z8 Z8® Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.05000 $7.05
27 5.77778 $156.00
108 5.21407 $563.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 269-4700-5-ND
Copy   269-4700-5-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z86E3016SEG

Copy   Z86E3016SEG
Description IC MCU 8BIT 4KB OTP 28SOIC
Copy   IC MCU 8BIT 4KB OTP 28SOIC
Detailed Description

Z8 Z8® Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP

Copy   Z8 Z8® Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP
Documents & Media
Datasheets Z86E30, E31, E40
Design Resources Development Tool Selector
Online Catalog Z8®
Product Attributes Select All
Categories
Manufacturer Zilog
Series Z8®
Packaging ? Tube ?
Part Status Active
Core Processor Z8
Core Size 8-Bit
Speed 16MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 24
Program Memory Size 4KB (4K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 237 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Base Part Number Z86E30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PA-SOD-2808-28 - Logical Systems Inc. | 309-1073-ND DigiKey Electronics
  • PA-SOD-2808-28
  • Logical Systems Inc.
  • ADAPTER 28-SOIC TO 28-SOIC
  • Unit Price $59.50000
  • 309-1073-ND
Additional Resources
Standard Package ? 27
Other Names 269-4700-5
Z86E3016SEG-ND

03:08:04 1/22/2019