Add To Favorites
Z86C9325VSC00TR Z8 Z8® Microcontroller IC 8-Bit 25MHz ROMless
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.02832 $3,514.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z86C9325VSC00TR-ND
Copy   Z86C9325VSC00TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z86C9325VSC00TR

Copy   Z86C9325VSC00TR
Description IC MCU 8BIT ROMLESS 44PLCC
Copy   IC MCU 8BIT ROMLESS 44PLCC
Detailed Description

Z8 Z8® Microcontroller IC 8-Bit 25MHz ROMless

Copy   Z8 Z8® Microcontroller IC 8-Bit 25MHz  ROMless
Documents & Media
Datasheets Z86C93 Product Specification
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Zilog
Series Z8®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor Z8
Core Size 8-Bit
Speed 25MHz
Connectivity EBI/EMI, UART/USART
Peripherals -
Number of I/O 24
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 236 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 44-LCC (J-Lead)
Base Part Number Z86C93
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : Z86C9325VSC-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.19627

18:29:03 11/16/2018