Add To Favorites
Z8023016VSG Interface 44-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.54200 $1,127.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8023016VSG-ND
Copy   Z8023016VSG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z8023016VSG

Copy   Z8023016VSG
Description IC CONTROLLER CMOS 16MHZ 40PLCC
Copy   IC CONTROLLER CMOS 16MHZ 40PLCC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Interface 44-PLCC

Copy    Interface 44-PLCC
Product Attributes Select All
Categories
Manufacturer Zilog
Series IUSC™
Packaging ? Tube ?
Part Status Active
Applications -
Interface Bus
Voltage - Supply 4.5V ~ 5.5V
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC
Mounting Type Surface Mount
Base Part Number Z80230
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 25

12:43:47 3/18/2019