Add To Favorites
Z8023016PSG Interface 40-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 22.54200 $901.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z8023016PSG-ND
Copy   Z8023016PSG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z8023016PSG

Copy   Z8023016PSG
Description IC CONTROLLER CMOS 16MHZ 40DIP
Copy   IC CONTROLLER CMOS 16MHZ 40DIP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Interface 40-PDIP

Copy    Interface 40-PDIP
Product Attributes Select All
Categories
Manufacturer Zilog
Series IUSC™
Packaging ? Tube ?
Part Status Active
Applications -
Interface Bus
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 40-DIP (0.620", 15.75mm)
Supplier Device Package 40-PDIP
Mounting Type Through Hole
Base Part Number Z80230
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

20:34:15 11/14/2018