Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 269-5038-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

K-MG2470B-RDK

Description MG2470B DEVELOPMENT KIT
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MG2470B
Online Catalog MG2470B Development Kit
Product Attributes Select All
Categories
Manufacturer Zilog
Series -
Part Status Active
Type Transceiver; 802.15.4
Frequency 2.4GHz
For Use With/Related Products MG2470B
Supplied Contents Board(s)
 
Associated Product
  • C-MG2470B-00 - Zilog | 269-5011-1-ND DigiKey Electronics
  • C-MG2470B-00
  • Zilog
  • IC RF TXRX+MCU 802.15.4 48-QFN
  • Unit Price $4.58000
  • 269-5011-1-ND
  • C-MG2470B-00 - Zilog | 269-5011-6-ND DigiKey Electronics
  • C-MG2470B-00
  • Zilog
  • IC RF TXRX+MCU 802.15.4 48-QFN
  • Unit Price Digi-Reel®
  • 269-5011-6-ND
  • C-MG2470B-00 - Zilog | 269-5011-2-ND DigiKey Electronics
  • C-MG2470B-00
  • Zilog
  • IC RF TXRX+MCU 802.15.4 48-QFN
  • Unit Price $2.58960
  • 269-5011-2-ND
Additional Resources
Standard Package ? 1
Other Names 269-5038

21:28:56 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 686.40000 $686.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback