Add To Favorites
IXRD1002 Z8F3281 Digital Inrush Current Controller Reference Design Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 135.15000 $135.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 269-5025-ND
Copy   269-5025-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXRD1002

Copy   IXRD1002
Description EVAL BRD INRUSH CURRENT CONTROL
Copy   EVAL BRD INRUSH CURRENT CONTROL
Detailed Description

Z8F3281 Digital Inrush Current Controller Reference Design Evaluation Board

Copy   Z8F3281 Digital Inrush Current Controller Reference Design Evaluation Board
Product Attributes Select All
Categories
Manufacturer Zilog
Series -
Part Status Active
Type Reference Design
Function Digital Inrush Current Controller
Embedded Yes, MCU, 8-Bit
Utilized IC / Part Z8F3281
Primary Attributes -
Supplied Contents Board(s), Cable(s)
Secondary Attributes Graphical User Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Z8F3281AN024XK - Zilog | 269-4885-ND DigiKey Electronics
  • Z8F3281AN024XK
  • Zilog
  • IC MCU 8BIT 32KB FLASH 44LQFP
  • Unit Price $3.32000
  • 269-4885-ND
Additional Resources
Standard Package ? 1
Other Names 269-5025
RD10042

06:56:37 12/14/2018