Add To Favorites
EZ80F91NAA50EG eZ80 eZ80® AcclaimPlus!™ Microcontroller IC 8-Bit 50MHz 256KB (256K x 8) FLASH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 8.98506 $1,437.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 269-4565-ND
Copy   269-4565-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZ80F91NAA50EG

Copy   EZ80F91NAA50EG
Description IC MCU 8BIT 256KB FLASH 144BGA
Copy   IC MCU 8BIT 256KB FLASH 144BGA
Detailed Description

eZ80 eZ80® AcclaimPlus!™ Microcontroller IC 8-Bit 50MHz 256KB (256K x 8) FLASH

Copy   eZ80 eZ80® AcclaimPlus!™ Microcontroller IC 8-Bit 50MHz 256KB (256K x 8) FLASH
Documents & Media
Datasheets eZ80F91 ASSP Datasheet
EZ80F91 MCU Brief
Product Training Modules eZ80 Acclaim Family
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Zilog
Series eZ80® AcclaimPlus!™
Packaging ? Tray ?
Part Status Active
Core Processor eZ80
Core Size 8-Bit
Speed 50MHz
Connectivity Ethernet, I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 144-LBGA
Base Part Number EZ80F91
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
Additional Resources
Standard Package ? 160
Other Names 269-4565

23:29:10 4/19/2019