Add To Favorites
C-MG2470-00 IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
25 2.69760 $67.44
100 2.45800 $245.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 269-5010-1-ND
Copy   269-5010-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C-MG2470-00

Copy   C-MG2470-00
Description IC RF TXRX+MCU 802.15.4
Copy   IC RF TXRX+MCU 802.15.4
Detailed Description

IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz

Copy   IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz
Documents & Media
Datasheets MG2470B
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging MG24 03/Apr/2017
Online Catalog MG2470, MG2470B and MG2471
Product Attributes Select All
Categories
Manufacturer Zilog
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation O-QPSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 9dBm
Sensitivity -105dBm
Memory Size 64kB Flash, 1kB ROM, 6kB RAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 22
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 24.9mA
Current - Transmitting 22.5mA ~ 36.5mA
Operating Temperature -40°C ~ 85°C
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • K-MG2470B-RDK
  • Zilog
  • MG2470B DEVELOPMENT KIT
  • Unit Price $686.40000
  • 269-5038-ND
Additional Resources
Standard Package ? 1
Other Names 269-5010-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 269-5010-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.89904
  • Digi-Reel® ? : 269-5010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

06:42:08 10/18/2018