USD
Favorite

PCLFP20-12.8M6 12.8V Lithium Iron Phosphate Battery Rechargeable (Secondary) 20Ah
Price & Procurement
35 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 288.17000 $288.17
12 239.18333 $2,870.20

Submit a request for quotation on quantities greater than those displayed.

PCLFP20-12.8M6

Datasheet
Digi-Key Part Number 2059-PCLFP20-12.8M6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCLFP20-12.8M6
Copy  
Description BATT LIFEPO4 12.8V 20AH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12.8V Lithium Iron Phosphate Battery Rechargeable (Secondary) 20Ah

Copy  
Documents & Media
Datasheets PCLFP20-12.8M6 Datasheet
Product Training Modules Benefits of LiFePO4 Battery Cells
Featured Product Lithium Iron Phosphate (LiFePO4) Cells and Batteries
Online Catalog PCL
Product Attributes
Type Description Select All
Categories
Manufacturer ZEUS Battery Products
Series -
Part Status Active
Battery Chemistry Lithium Iron Phosphate
Battery Cell Size -
Voltage - Rated 12.8V
Capacity 20Ah
Size / Dimension 7.13" L x 3.03" W x 6.57" H (181.0mm x 77.0mm x 167.0mm)
Termination Style Bolt, M6
Standard Charge Current 4A
Standard Charge Time -
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

PCCG-LFP14.4V10A

BATTERY SMART LITHIUM IRON PHOSP

ZEUS Battery Products

$37.16000 Details

PCCG-LFP14.4V15A

BATTERY SMART LITHIUM IRON PHOSP

ZEUS Battery Products

$83.27000 Details

PCCG-LFP14.4V2A

BATTERY CHARGER SMART LITHIUM IR

ZEUS Battery Products

$20.90000 Details

PCCG-LFP14.4V5A

BATTERY SMART LITHIUM IRON PHOSP

ZEUS Battery Products

$30.20000 Details
You May Also Be Interested In

PCLFP10-12.8F2

BATT LIFEPO4 12.8V 10AH

ZEUS Battery Products

$147.55000 Details

PCIFR26650-3300

BATT LIFEPO4 3.2V 3.3AH

ZEUS Battery Products

$9.21000 Details

PCLFP55-12.8M6

BATT LIFEPO4 12.8V 55AH

ZEUS Battery Products

$734.67000 Details

PCCG-LFP14.4V10A

BATTERY SMART LITHIUM IRON PHOSP

ZEUS Battery Products

$37.16000 Details

PCCG-LFP14.4V15A

BATTERY SMART LITHIUM IRON PHOSP

ZEUS Battery Products

$83.27000 Details

LP906090JH + PCM + WIRES 70MM

BATT LITH POLY 1S1P 6000MAH 3.7V

Jauch Quartz

$32.40000 Details
Additional Resources
Standard Package 4
Other Names 2059-PCLFP20-12.8M6