Add To Favorites
YC162-JR-07160KL 160k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00836 $41.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YC162-JR-07160KL-ND
Copy   YC162-JR-07160KL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YC162-JR-07160KL

Copy   YC162-JR-07160KL
Description RES ARRAY 2 RES 160K OHM 0606
Copy   RES ARRAY 2 RES 160K OHM 0606
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

160k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex

Copy   160k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Product Attributes Select All
Categories
Manufacturer Yageo
Series YC162
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 160k
Tolerance ±5%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0606, Convex
Supplier Device Package -
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

17:56:57 2/23/2019