Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00797 $79.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YC124J-33KTR-ND
Copy   YC124J-33KTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YC124-JR-0733KL

Copy   YC124-JR-0733KL
Description RES ARRAY 4 RES 33K OHM 0804
Copy   RES ARRAY 4 RES 33K OHM 0804
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals

Copy   33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
Y7333TR-ND EXB-28V333JX Panasonic Electronic Components Tape & Reel (TR) ? 20,000 - Immediate
$0.00839 10,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Yageo
Series YC124
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names YC124J-33KTR

02:18:02 1/20/2019