Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.33000 $3.30
25 0.24200 $6.05
50 0.17760 $8.88
100 0.13350 $13.35
250 0.10424 $26.06
500 0.08368 $41.84
1,000 0.06019 $60.19
5,000 0.05138 $256.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YC124F-33DKR-ND
Copy   YC124F-33DKR-ND
Quantity Available 197,617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YC124-FR-0733RL

Copy   YC124-FR-0733RL
Description RES ARRAY 4 RES 33 OHM 0804
Copy   RES ARRAY 4 RES 33 OHM 0804
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals

Copy   33 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet~
Product Training Modules Chip Resistor
HTML Datasheet YC:102-358,TC122-164 Series Datasheet~
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog YC124
Product Attributes Select All
Categories
Manufacturer Yageo
Series YC124
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS51200QDRCRQ1 - Texas Instruments | 296-25411-1-ND DigiKey Electronics
  • TPS51200QDRCRQ1
  • Texas Instruments
  • IC REG CONV DDR 1OUT 10VSON
  • Unit Price $1.73000
  • 296-25411-1-ND
  • BLM15HG102SN1D - Murata Electronics North America | 490-3999-1-ND DigiKey Electronics
  • BLM15HG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.19000
  • 490-3999-1-ND
  • BLM31PG330SN1L - Murata Electronics North America | 490-5989-1-ND DigiKey Electronics
  • BLM31PG330SN1L
  • Murata Electronics North America
  • FERRITE BEAD 33 OHM 1206 1LN
  • Unit Price $0.31000
  • 490-5989-1-ND
Additional Resources
Standard Package ? 1
Other Names YC124F-33DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC124F-33TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 190,000 - Immediate
  • Unit Price: $0.04404
  • Cut Tape (CT) ? : YC124F-33CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 197,617 - Immediate
  • Unit Price: $0.39000

08:28:49 5/20/2019