Add To Favorites
YC122-JR-071R5L 1.5 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00802 $80.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YC122-JR-071R5L-ND
Copy   YC122-JR-071R5L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YC122-JR-071R5L

Copy   YC122-JR-071R5L
Description RES ARRAY 2 RES 1.5 OHM 0404
Copy   RES ARRAY 2 RES 1.5 OHM 0404
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.5 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex

Copy   1.5 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex
Product Attributes Select All
Categories
Manufacturer Yageo
Series YC122
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1.5
Tolerance ±5%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package -
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

20:10:56 1/19/2019