Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13500 $1.35
25 0.09320 $2.33
50 0.07260 $3.63
100 0.05190 $5.19
250 0.04044 $10.11
500 0.03216 $16.08
1,000 0.02282 $22.82
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TC164J-47KDKR-ND
Copy   TC164J-47KDKR-ND
Quantity Available 58,322
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC164-JR-0747KL

Copy   TC164-JR-0747KL
Description RES ARRAY 4 RES 47K OHM 1206
Copy   RES ARRAY 4 RES 47K OHM 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Copy   47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet~
Product Training Modules Chip Resistor
HTML Datasheet YC:102-358,TC122-164 Series Datasheet~
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TC164
Product Attributes Select All
Categories
Manufacturer Yageo
Series TC164
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 47k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-V8V473JV - Panasonic Electronic Components | Y4473CT-ND DigiKey Electronics
  • EXB-V8V473JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 47K OHM 1206
  • Unit Price $0.14000
  • Y4473CT-ND
Additional Resources
Standard Package ? 1
Other Names TC164J-47KDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC164J-47KTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 55,000 - Immediate
  • Unit Price: $0.01603
  • Cut Tape (CT) ? : TC164J-47KCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,322 - Immediate
  • Unit Price: $0.15000

20:27:00 5/26/2019