USD
Favorite

Photo Not Available
SQZ15AJB-180R 180 Ohms ±5% 15W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Price & Procurement
175 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80300 $8.03
25 0.73800 $18.45
50 0.67320 $33.66
100 0.58250 $58.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SQZ15AJB-180R

Datasheet
Digi-Key Part Number SQZ15AJB-180R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQZ15AJB-180R
Copy  
Description RES 15W 5% TH
Copy  
Detailed Description

180 Ohms ±5% 15W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound

Copy  
Documents & Media
Datasheets SQZ, NSZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series SQZ
Packaging Bulk 
Part Status Active
Resistance 180 Ohms
Tolerance ±5%
Power (Watts) 15W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Radial - 4 Leads
Supplier Device Package Radial Lead
Size / Dimension 1.890" L x 0.512" W (48.00mm x 13.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 200