Add To Favorites
Product Overview
Digi-Key Part Number 750W-10-ND
Quantity Available 1,923
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP10AJB-750R

Description RES 750 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

750 Ohms ±5% 10W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film

Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
Online Catalog SQP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance 750 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Metal Oxide Film
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RS110 - Yageo | RS110-ND DigiKey Electronics
  • RS110
  • Yageo
  • RESISTOR KIT 1-3K 10W 168PCS
  • Unit Price $72.95000
  • RS110-ND
Additional Resources
Standard Package ? 500
Other Names 750E LRW-10W-B 5%
750W-10
MO-10W-B-750
SQP10AJB 750R
SQP10AJB750R

11:05:31 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.45200 $4.52
25 0.35200 $8.80
50 0.29800 $14.90
100 0.23480 $23.48
250 0.19868 $49.67
500 0.16254 $81.27
1,000 0.12642 $126.42
5,000 0.12010 $600.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback