Add To Favorites
Product Overview
Digi-Key Part Number 390W-10-ND
Quantity Available 607
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP10AJB-390R

Description RES 390 OHM 10W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

390 Ohms ±5% 10W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound

Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SQP Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance 390 Ohms
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS110 - Yageo | RS110-ND DigiKey Electronics
  • RS110
  • Yageo
  • RESISTOR KIT 1-3K 10W 168PCS
  • Unit Price $72.95000
  • RS110-ND
Additional Resources
Standard Package ? 500
Other Names 390E LRW-10W-B 5%
390W-10
MO-10W-B-390
SQP10AJB 390R
SQP10AJB390R

23:23:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45600 $4.56
25 0.35560 $8.89
50 0.30100 $15.05
100 0.23710 $23.71
250 0.20064 $50.16
500 0.16416 $82.08
1,000 0.12768 $127.68
5,000 0.12130 $606.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback