USD
Favorite

RT1210CRD07226KL 226 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.17854 $892.71

Submit a request for quotation on quantities greater than those displayed.

RT1210CRD07226KL

Datasheet
Digi-Key Part Number RT1210CRD07226KL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT1210CRD07226KL
Copy  
Description RES SMD 226K OHM 0.25% 1/4W 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

226 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

Copy  
Documents & Media
Datasheets RT Series Datasheet
Featured Product RT Series Thin Film Chip Resistors
EDA / CAD Models RT1210CRD07226KL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 226 kOhms
Tolerance ±0.25%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000