Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.67500 $6.75
100 0.45320 $45.32
1,000 0.26519 $265.19
2,500 0.25651 $641.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG2206CT-ND
Copy   YAG2206CT-ND
Quantity Available 425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT1210BRD07180KL

Copy   RT1210BRD07180KL
Description RES SMD 180K OHM 0.1% 1/4W 1210
Copy   RES SMD 180K OHM 0.1% 1/4W 1210
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

180 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

Copy   180 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 180 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2206CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2206TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.23112
  • Digi-Reel® ? : YAG2206DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 425 - Immediate
  • Unit Price: Digi-Reel®

19:53:56 11/15/2018