Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RT1206WRC075K1L-ND
Quantity Available 0

Manufacturer Part Number


Description RES SMD 5.1K OHM 0.05% 1/4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5.1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film

Documents & Media
Datasheets RT Series Datasheet
Featured Product RT Series Thin Film Chip Resistors
Product Attributes Select All
Manufacturer Yageo
Series RT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 5.1 kOhms
Tolerance ±0.05%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 5,000

20:21:44 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.14156 $5,707.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback