Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14535 $726.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT1206CRD073R65L-ND
Copy   RT1206CRD073R65L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT1206CRD073R65L

Copy   RT1206CRD073R65L
Description RES SMD 3.65 OHM 0.25% 1/4W 1206
Copy   RES SMD 3.65 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3.65 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film

Copy   3.65 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 3.65 Ohms
Tolerance ±0.25%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

02:04:31 12/14/2018