Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29900 $2.99
100 0.11960 $11.96
1,000 0.05892 $58.92
2,500 0.05459 $136.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG1830DKR-ND
Copy   YAG1830DKR-ND
Quantity Available 7,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0805BRD07220RL

Copy   RT0805BRD07220RL
Description RES SMD 220 OHM 0.1% 1/8W 0805
Copy   RES SMD 220 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 220 Ohms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG1830DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1830TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.04490
  • Cut Tape (CT) ? : YAG1830CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,465 - Immediate
  • Unit Price: $0.42000

03:33:34 5/27/2019