Add To Favorites
Product Overview
Digi-Key Part Number YAG2189CT-ND
Copy   YAG2189CT-ND
Quantity Available 3,905
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0805BRC073KL

Copy   RT0805BRC073KL
Description RES SMD 3K OHM 0.1% 1/8W 0805
Copy   RES SMD 3K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film

Copy   3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 3 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2189CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.63600 $6.36
100 0.42730 $42.73
1,000 0.25000 $250.00
2,500 0.24182 $604.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2189TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.23967
  • Digi-Reel® ? : YAG2189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,905 - Immediate
  • Unit Price: Digi-Reel®

02:14:28 9/19/2018