Add To Favorites
Product Overview
Digi-Key Part Number YAG1238CT-ND
Copy   YAG1238CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603FRE074K7L

Copy   RT0603FRE074K7L
Description RES SMD 4.7K OHM 1% 1/10W 0603
Copy   RES SMD 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
YAG2317CT-ND RT0603BRE074K7L Yageo Cut Tape (CT) ? 1,186 - Immediate
$0.46000 1
311-4.7KDCT-ND RT0603DRD074K7L Yageo Cut Tape (CT) ? 40,948 - Immediate
$0.21000 1
311-2606-1-ND RT0603DRE074K7L Yageo Cut Tape (CT) ? 1,902 - Immediate
$0.12000 1
MCT0603-4.70K-CFCT-ND MCT06030C4701FP500 Vishay Beyschlag Cut Tape (CT) ? 21,977 - Immediate
$0.18000 1
P4.7KAYCT-ND ERA-3APB472V Panasonic Electronic Components Cut Tape (CT) ? 6,097 - Immediate
$0.65000 1
P4.7KBDCT-ND ERA-3ARB472V Panasonic Electronic Components Cut Tape (CT) ? 10,782 - Immediate
$0.61000 1
P4.7KBECT-ND ERA-3ARW472V Panasonic Electronic Components Cut Tape (CT) ? 4,295 - Immediate
$0.78000 1
RG16N4.7KWCT-ND RG1608N-472-W-T1 Susumu Cut Tape (CT) ? 31,288 - Immediate
$0.92000 1
P4.7KYCT-ND ERA-3YEB472V Panasonic Electronic Components Cut Tape (CT) ? 5,668 - Immediate
$0.56000 1  Non-Stock ?
RG16P4.7KBCT-ND RG1608P-472-B-T5 Susumu Cut Tape (CT) ? 24,049 - Immediate
$0.38000 1
P4.7KDBCT-ND ERA-3AEB472V Panasonic Electronic Components Cut Tape (CT) ? 99,010 - Immediate
$0.35000 1
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.7 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG1238CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06800 $0.68
100 0.02750 $2.75
1,000 0.01236 $12.36
2,500 0.01073 $26.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1238TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.00805
  • Digi-Reel® ? : YAG1238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

11:26:36 9/21/2018