Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06800 $0.68
100 0.02750 $2.75
1,000 0.01236 $12.36
2,500 0.01073 $26.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG2322CT-ND
Copy   YAG2322CT-ND
Quantity Available 31,425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603FRE071K5L

Copy   RT0603FRE071K5L
Description RES SMD 1.5K OHM 1% 1/10W 0603
Copy   RES SMD 1.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.5 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2322CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2322TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00805
  • Digi-Reel® ? : YAG2322DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,425 - Immediate
  • Unit Price: Digi-Reel®

19:58:08 1/17/2019