Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00805 $40.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT0603FRE0710K2L-ND
Copy   RT0603FRE0710K2L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603FRE0710K2L

Copy   RT0603FRE0710K2L
Description RES SMD 10.2K OHM 1% 1/10W 0603
Copy   RES SMD 10.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   10.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
YAG1502TR-ND RT0603BRD0710K2L Yageo Tape & Reel (TR) ? 10,000 - Immediate
$0.04455 5,000 Not applicable
311-2398-2-ND RT0603DRE0710K2L Yageo Tape & Reel (TR) ? 5,000 - Immediate
$0.01316 5,000 Not applicable
RG16P10.2KBTR-ND RG1608P-1022-B-T5 Susumu Tape & Reel (TR) ? 10,000 - Immediate
$0.05970 5,000 Tariff Eligible ?
P10.2KDBTR-ND ERA-3AEB1022V Panasonic Electronic Components Tape & Reel (TR) ? 140,000 - Immediate
$0.03717 5,000 Not applicable
A110205TR-ND 2176089-1 TE Connectivity Passive Product Tape & Reel (TR) ? 5,000 - Immediate
$0.14320 1,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 10.2 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

05:42:55 1/17/2019