Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16700 $1.67
100 0.06510 $6.51
1,000 0.02725 $27.25
2,500 0.02498 $62.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-750DCT-ND
Copy   311-750DCT-ND
Quantity Available 19,760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603DRD07750RL

Copy   RT0603DRD07750RL
Description RES SMD 750 OHM 0.5% 1/10W 0603
Copy   RES SMD 750 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

750 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   750 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 750 Ohms
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-750DCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-750DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.02065
  • Digi-Reel® ? : 311-750DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,760 - Immediate
  • Unit Price: Digi-Reel®

19:38:05 4/20/2019