Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17400 $1.74
100 0.06820 $6.82
1,000 0.02855 $28.55
2,500 0.02617 $65.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-150KDCT-ND
Copy   311-150KDCT-ND
Quantity Available 6,104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603DRD07150KL

Copy   RT0603DRD07150KL
Description RES SMD 150K OHM 0.5% 1/10W 0603
Copy   RES SMD 150K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

150 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   150 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 150 kOhms
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-150KDCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-150KDTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02163
  • Digi-Reel® ? : 311-150KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,104 - Immediate
  • Unit Price: Digi-Reel®

22:45:57 2/20/2019