Add To Favorites
RT0603CRB0724RL 24 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.55000 $5.50
100 0.32030 $32.03
1,000 0.17963 $179.63
2,500 0.17342 $433.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG4791CT-ND
Copy   YAG4791CT-ND
Quantity Available 4,642
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603CRB0724RL

Copy   RT0603CRB0724RL
Description RES SMD 24 OHM 0.25% 1/10W 0603
Copy   RES SMD 24 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

24 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   24 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 24 Ohms
Tolerance ±0.25%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4791CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4791TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15508
  • Digi-Reel® ? : YAG4791DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,642 - Immediate
  • Unit Price: Digi-Reel®

16:30:52 11/16/2018