Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.38600 $3.86
100 0.20060 $20.06
1,000 0.10800 $108.00
2,500 0.10414 $260.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG4774CT-ND
Copy   YAG4774CT-ND
Quantity Available 4,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603BRE076R2L

Copy   RT0603BRE076R2L
Description RES SMD 6.2 OHM 0.1% 1/10W 0603
Copy   RES SMD 6.2 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   6.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6.2 Ohms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4774CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4774TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.09467
  • Digi-Reel® ? : YAG4774DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,510 - Immediate
  • Unit Price: Digi-Reel®

21:48:25 11/15/2018