Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.31200 $3.12
100 0.12190 $12.19
1,000 0.05103 $51.03
2,500 0.04678 $116.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG1695DKR-ND
Copy   YAG1695DKR-ND
Quantity Available 42,663
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603BRD075K11L

Copy   RT0603BRD075K11L
Description RES SMD 5.11KOHM 0.1% 1/10W 0603
Copy   RES SMD 5.11KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 5.11 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG1695DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1695TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.04253
  • Cut Tape (CT) ? : YAG1695CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,663 - Immediate
  • Unit Price: $0.37000

13:38:32 5/19/2019