Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.29300 $2.93
100 0.11450 $11.45
1,000 0.04793 $47.93
2,500 0.04394 $109.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG4533DKR-ND
Copy   YAG4533DKR-ND
Quantity Available 14,261
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603BRD07332KL

Copy   RT0603BRD07332KL
Description RES SMD 332K OHM 0.1% 1/10W 0603
Copy   RES SMD 332K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

332 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   332 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 332 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4533DKR

08:00:36 4/21/2019