Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RT0603BRC071K43L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RT0603BRC071K43L

Description RES SMD 1.43KOHM 0.1% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film

Documents & Media
Datasheets RT Series Datasheet
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.43 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000

20:26:15 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10449 $522.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback