Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10345 $517.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT0603BRC07150KL-ND
Copy   RT0603BRC07150KL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603BRC07150KL

Copy   RT0603BRC07150KL
Description RES SMD 150K OHM 0.1% 1/10W 0603
Copy   RES SMD 150K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 150 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

10:41:18 12/13/2018