Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53400 $5.34
100 0.31110 $31.11
1,000 0.17447 $174.47
2,500 0.16843 $421.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG2178CT-ND
Copy   YAG2178CT-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0603BRB071K8L

Copy   RT0603BRB071K8L
Description RES SMD 1.8K OHM 0.1% 1/10W 0603
Copy   RES SMD 1.8K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Copy   1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.8 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2178CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2178TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15063
  • Digi-Reel® ? : YAG2178DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: Digi-Reel®

01:31:49 11/13/2018