Add To Favorites
Product Overview
Digi-Key Part Number YAG2177CT-ND
Quantity Available 2,389
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603BRB071K5L

Description RES SMD 1.5K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film

Documents & Media
Datasheets RT Series Datasheet
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.5 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2177CT

19:26:04 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48600 $4.86
100 0.28280 $28.28
1,000 0.15860 $158.60
2,500 0.15312 $382.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2177TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15063
  • Digi-Reel® ? : YAG2177DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback