Add To Favorites
Product Overview
Digi-Key Part Number 311-2300-1-ND
Copy   311-2300-1-ND
Quantity Available 12,239
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402DRE074K7L

Copy   RT0402DRE074K7L
Description RES SMD 4.7K OHM 0.5% 1/16W 0402
Copy   RES SMD 4.7K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.7 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-2300-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.15900 $1.59
100 0.06200 $6.20
1,000 0.02596 $25.96
2,500 0.02380 $59.49
5,000 0.02163 $108.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2300-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.02019
  • Digi-Reel® ? : 311-2300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,239 - Immediate
  • Unit Price: Digi-Reel®

01:07:45 9/21/2018