Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16700 $1.67
100 0.06510 $6.51
1,000 0.02725 $27.25
2,500 0.02498 $62.46
5,000 0.02271 $113.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-2280-1-ND
Copy   311-2280-1-ND
Quantity Available 16,334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402DRE0739K7L

Copy   RT0402DRE0739K7L
Description RES SMD 39.7KOHM 0.5% 1/16W 0402
Copy   RES SMD 39.7KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

39.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   39.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Documents & Media
Datasheets RT Series Datasheet
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
HTML Datasheet RT Series Datasheet
Online Catalog RT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 39.7 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-2280-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2280-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01927
  • Digi-Reel® ? : 311-2280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,334 - Immediate
  • Unit Price: Digi-Reel®

13:18:01 4/21/2019